Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

ABB S801S MCB, 1P, 6A Curve C, 400V AC, 50 kA Breaking Capacity

RS Stock No.: 140-469Brand: ABBManufacturers Part No.: 2CCS861001R0064
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

50 kA

Series

S801S

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

ABB S801S MCB, 1P, 6A Curve C, 400V AC, 50 kA Breaking Capacity

P.O.A.

ABB S801S MCB, 1P, 6A Curve C, 400V AC, 50 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

50 kA

Series

S801S

Country of Origin

Switzerland