Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

ABB 13A Fused Connection Unit IP20

RS Stock No.: 248-7648Brand: ABBManufacturers Part No.: 2CLA630829N1701
brand-logo
View all in Fused Spurs

Technical Document

Specifications

Brand

ABB

Current Rating

13A

Material

Metal

International Protection Rating

IP20

Colour

Gold

Height

62mm

Minimum Box Depth

35mm

Finish

Matt

Series

Millenium

Faceplate Depth

35mm

Voltage Rating

250V

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

ABB 13A Fused Connection Unit IP20

P.O.A.

ABB 13A Fused Connection Unit IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

13A

Material

Metal

International Protection Rating

IP20

Colour

Gold

Height

62mm

Minimum Box Depth

35mm

Finish

Matt

Series

Millenium

Faceplate Depth

35mm

Voltage Rating

250V

Country of Origin

Spain