ABB Surge Protector, 1.8kV, DIN Rail Mount

RS Stock No.: 289-1630Brand: ABBManufacturers Part No.: B751962
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

ABB

Device Type

Surge Protector

Voltage Protection Rating

1.8kV

Series

2CTB8

Mounting Style

DIN Rail

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB Surge Protector, 1.8kV, DIN Rail Mount

P.O.A.

ABB Surge Protector, 1.8kV, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Device Type

Surge Protector

Voltage Protection Rating

1.8kV

Series

2CTB8

Mounting Style

DIN Rail

Country of Origin

Germany