ABB IS2 Series RAL 7035 Steel Roof Plate, 400mm W, 600mm L for Use with IS2 Enclosures For Automation

RS Stock No.: 249-0005Brand: ABBManufacturers Part No.: ABB.SACEEK4060RK
brand-logo
View all in Enclosure Covers & Plates

Technical Document

Specifications

Brand

ABB

Product Type

Roof Plate

Series

IS2

Width

400mm

Length

600mm

RAL Code

RAL 7035

Material

Steel

For Use With

IS2 Enclosures for Automation

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ABB IS2 Series RAL 7035 Steel Roof Plate, 400mm W, 600mm L for Use with IS2 Enclosures For Automation

P.O.A.

ABB IS2 Series RAL 7035 Steel Roof Plate, 400mm W, 600mm L for Use with IS2 Enclosures For Automation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Product Type

Roof Plate

Series

IS2

Width

400mm

Length

600mm

RAL Code

RAL 7035

Material

Steel

For Use With

IS2 Enclosures for Automation

Country of Origin

Italy