Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Altech PS-S40 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 1.7A Output, 40.8W

RS Stock No.: 900-2597Brand: AltechManufacturers Part No.: PS-S4024
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Altech

Series

PS-S40

Type

Switch Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.7A

Power Rating

40.8W

Height

90mm

Width

40mm

Depth

100mm

Special Features

Cooling by Free Air Convection, LED Indicator

Maximum Temperature

+70°C

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

88%

Ripple And Noise

150mV Pk-Pk

MTBF

301.7Kh

Output Voltage Adjustment Range

24 → 30V

Country of Origin

Taiwan, Province Of China

Product details

DIN Rail Power Supply PS-S Series

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Altech DIN Rail Power Supplies

Stock information temporarily unavailable.

P.O.A.

Altech PS-S40 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 1.7A Output, 40.8W

P.O.A.

Altech PS-S40 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 1.7A Output, 40.8W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Altech

Series

PS-S40

Type

Switch Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.7A

Power Rating

40.8W

Height

90mm

Width

40mm

Depth

100mm

Special Features

Cooling by Free Air Convection, LED Indicator

Maximum Temperature

+70°C

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

88%

Ripple And Noise

150mV Pk-Pk

MTBF

301.7Kh

Output Voltage Adjustment Range

24 → 30V

Country of Origin

Taiwan, Province Of China

Product details

DIN Rail Power Supply PS-S Series

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Altech DIN Rail Power Supplies