Amphenol Communications Solutions 1mm Pitch 4 Way Right Angle Female FPC Connector, ZIF Bottom Contact

RS Stock No.: 673-6878Brand: Amphenol Communications SolutionsManufacturers Part No.: SFW4R-1STE9LF
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

100 V ac/dc

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

PSU

Country of Origin

Malaysia

Product details

SFW Series - Horizontal Bottom Contact

A professional range of FPC connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices.

Current rating 1A per pin

1.0mm FPC - FCI

Suitable applications include Industrial control, instrumentation, printer, car multimedia devices and mobile devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Amphenol Communications Solutions 1mm Pitch 4 Way Right Angle Female FPC Connector, ZIF Bottom Contact

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Amphenol Communications Solutions 1mm Pitch 4 Way Right Angle Female FPC Connector, ZIF Bottom Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

100 V ac/dc

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

PSU

Country of Origin

Malaysia

Product details

SFW Series - Horizontal Bottom Contact

A professional range of FPC connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices.

Current rating 1A per pin

1.0mm FPC - FCI

Suitable applications include Industrial control, instrumentation, printer, car multimedia devices and mobile devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more