Technical Document
Specifications
Brand
Amphenol FCINumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Solder
Type
Header
Current Rating
12A
Body Orientation
Right Angle
Colour
Green
Voltage Rating
300 V ac
Series
06-508
Depth
8.5mm
Length
12.16mm
Material
Nylon
Width
12mm
Country of Origin
China
Product details
5.08 mm Pitch FCI Terminal Block Socket,Right Angle
Robust and solid design
Rated at 12A
End-to-end stackable
Durability: 200 cycles
Approvals
UL recognised for US and Canada
5.08 mm Pitch FCI Terminal Blocks
FCIs PCB signal 5.08 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5.08 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Amphenol FCINumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Solder
Type
Header
Current Rating
12A
Body Orientation
Right Angle
Colour
Green
Voltage Rating
300 V ac
Series
06-508
Depth
8.5mm
Length
12.16mm
Material
Nylon
Width
12mm
Country of Origin
China
Product details
5.08 mm Pitch FCI Terminal Block Socket,Right Angle
Robust and solid design
Rated at 12A
End-to-end stackable
Durability: 200 cycles
Approvals
UL recognised for US and Canada
5.08 mm Pitch FCI Terminal Blocks
FCIs PCB signal 5.08 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5.08 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.


