Amphenol Fiber Optics, 953, ST Multimode Simplex Fibre Optic Connector

RS Stock No.: 167-2713Brand: Amphenol Fiber OpticsManufacturers Part No.: 953 101 5010
brand-logo
View all in Fibre Optic Connectors

Technical Document

Specifications

Series

953

Connector Type

ST

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Colour

Black

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

United States

Product details

ST® connectors for multimode fibres

ST I polymer body connectors and ST II metal body connectors with ceramic precision ferrule for multimode fibres. External diameter 125 μm or 140 μm, 2.8-mm cable.
An adapter nipple is supplied for mounting bare fibres.
Plug indexing.
Completely compatible with equivalent ST connectors.

Stock information temporarily unavailable.

P.O.A.

Amphenol Fiber Optics, 953, ST Multimode Simplex Fibre Optic Connector

P.O.A.

Amphenol Fiber Optics, 953, ST Multimode Simplex Fibre Optic Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

953

Connector Type

ST

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Colour

Black

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

United States

Product details

ST® connectors for multimode fibres

ST I polymer body connectors and ST II metal body connectors with ceramic precision ferrule for multimode fibres. External diameter 125 μm or 140 μm, 2.8-mm cable.
An adapter nipple is supplied for mounting bare fibres.
Plug indexing.
Completely compatible with equivalent ST connectors.