Amphenol ICC Female RJ45 Connector, Through Hole Right Angle 1 Port
Technical Document
Specifications
Brand
Amphenol ICCEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Through Hole
Number of Ports
1
Connector Type
Jack
Orientation
Right Angle
Length
30.3mm
Depth
26.95mm
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Country of Origin
China
You may be interested in
Amphenol Communications Solutions MRJ Series Female RJ45 Connector, Through Hole Right Angle 1 Port 8 -WayBrand: Amphenol Communications Solutions
P.O.A.Each (In a Bag of 40) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Amphenol ICC Female RJ45 Connector, Through Hole Right Angle 1 Port
1
P.O.A.
Amphenol ICC Female RJ45 Connector, Through Hole Right Angle 1 Port
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Amphenol Communications Solutions MRJ Series Female RJ45 Connector, Through Hole Right Angle 1 Port 8 -WayBrand: Amphenol Communications Solutions
P.O.A.Each (In a Bag of 40) (Exc. Vat)
Technical Document
Specifications
Brand
Amphenol ICCEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Through Hole
Number of Ports
1
Connector Type
Jack
Orientation
Right Angle
Length
30.3mm
Depth
26.95mm
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Country of Origin
China
You may be interested in
Amphenol Communications Solutions MRJ Series Female RJ45 Connector, Through Hole Right Angle 1 Port 8 -WayBrand: Amphenol Communications Solutions
P.O.A.Each (In a Bag of 40) (Exc. Vat)