Technical Document
Specifications
Brand
Amphenol IndustrialType
Receptacle
Number Of Contacts
6
Gender
Male
Number Of Rows
3
Current Rating
13A
Series
AT
Termination Method
Crimp
IP Rating
IP67
Series Number
AT04
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 480) (Exc. Vat)
Amphenol Industrial, AT Cable connector Plug 6 Way, Crimp Termination AT04-6P-RD01BLK
480
P.O.A.
Each (In a Pack of 480) (Exc. Vat)
Amphenol Industrial, AT Cable connector Plug 6 Way, Crimp Termination AT04-6P-RD01BLK
Stock information temporarily unavailable.
480
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialType
Receptacle
Number Of Contacts
6
Gender
Male
Number Of Rows
3
Current Rating
13A
Series
AT
Termination Method
Crimp
IP Rating
IP67
Series Number
AT04
Country of Origin
China