Amphenol Industrial SP-4-MC Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Solder Termination

RS Stock No.: 261-8000Brand: Amphenol IndustrialManufacturers Part No.: SP-4-MC
brand-logo
View all in Speaker Connectors

Technical Document

Specifications

Gender

Male

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Phosphor Bronze

Mounting Type

Panel Mount

Termination Method

Solder

Current Rating

30A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial SP-4-MC Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Solder Termination

P.O.A.

Amphenol Industrial SP-4-MC Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Phosphor Bronze

Mounting Type

Panel Mount

Termination Method

Solder

Current Rating

30A

Country of Origin

China