Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Ampire AM-640480G2TNQW-00H-F TFT LCD Colour Display, 5.7in VGA, 640 x 480pixels

RS Stock No.: 733-2708Brand: AmpireManufacturers Part No.: AM-640480G2TNQW-00H-F
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

Ampire

Diagonal Display Size

5.7in

Interface Type

Parallel

Resolution

640 x 480pixels

Touch Screen

No

Touch Screen Type

None

Supply Voltage

5 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

167 x 8.9 x 109mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

VGA

Brightness

500cd/m²

Height

109mm

Power Supply Included

Yes

Response Time

50ms

Depth

8.9mm

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Contrast Ratio

250:1

Number of Colours

262,144

Width

167mm

Country of Origin

Taiwan, Province Of China

Product details

Ampire Daylight Readable TFT LCD Display Panels

A range of transmissive TFT-LCD display panels and driver boards, featuring white LED back lights.

Daylight readable
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)

Ampire Colour Graphic Displays

Stock information temporarily unavailable.

P.O.A.

Ampire AM-640480G2TNQW-00H-F TFT LCD Colour Display, 5.7in VGA, 640 x 480pixels

P.O.A.

Ampire AM-640480G2TNQW-00H-F TFT LCD Colour Display, 5.7in VGA, 640 x 480pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ampire

Diagonal Display Size

5.7in

Interface Type

Parallel

Resolution

640 x 480pixels

Touch Screen

No

Touch Screen Type

None

Supply Voltage

5 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

167 x 8.9 x 109mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

VGA

Brightness

500cd/m²

Height

109mm

Power Supply Included

Yes

Response Time

50ms

Depth

8.9mm

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Contrast Ratio

250:1

Number of Colours

262,144

Width

167mm

Country of Origin

Taiwan, Province Of China

Product details

Ampire Daylight Readable TFT LCD Display Panels

A range of transmissive TFT-LCD display panels and driver boards, featuring white LED back lights.

Daylight readable
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)

Ampire Colour Graphic Displays