Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Ansmann 14.4W Plug In Power Supply 3 to 12 V dc, Output, 1.2A Output

RS Stock No.: 679-6693Brand: AnsmannManufacturers Part No.: 8594003
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Ansmann

Plug Type

Type G

Output Voltage

3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.2A

Maximum Temperature

+25°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

14.4W

Cable Length

1.8m

MTBF

70000h

Width

36mm

Depth

50mm

Minimum Temperature

0°C

Load Regulation

±10%

Type

Switched Mode Power Supply

Length

82mm

Country of Origin

China

Product details

1.2A Multi-Voltage Plug-top Adapters, 3-Pin UK & 2-Pin Euro

External switch mode plug-top power supplies
Regulated outputs
100-240Vac 50/60Hz input
Output voltages selectable from 3V, 4.5V, 6V, 7.5V, 9V and 12Vdc
1.8m output lead with polarity inverter & set of 6 interchangeable output connectors
Power on LED indicator
Class II - double insulated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann 14.4W Plug In Power Supply 3 to 12 V dc, Output, 1.2A Output

P.O.A.

Ansmann 14.4W Plug In Power Supply 3 to 12 V dc, Output, 1.2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Plug Type

Type G

Output Voltage

3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.2A

Maximum Temperature

+25°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

14.4W

Cable Length

1.8m

MTBF

70000h

Width

36mm

Depth

50mm

Minimum Temperature

0°C

Load Regulation

±10%

Type

Switched Mode Power Supply

Length

82mm

Country of Origin

China

Product details

1.2A Multi-Voltage Plug-top Adapters, 3-Pin UK & 2-Pin Euro

External switch mode plug-top power supplies
Regulated outputs
100-240Vac 50/60Hz input
Output voltages selectable from 3V, 4.5V, 6V, 7.5V, 9V and 12Vdc
1.8m output lead with polarity inverter & set of 6 interchangeable output connectors
Power on LED indicator
Class II - double insulated

You may be interested in