Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

AXINDUS MarineCom YOZc 250 V Control Cable, 4 Cores, 0.75 mm², Screened, 100m, Grey LSZH Sheath

RS Stock No.: 201-0614Brand: AXINDUSManufacturers Part No.: 16274
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

AXINDUS

Series

MarineCom YOZc 250 V

Number of Cores

4

Cross Sectional Area

0.75 mm²

Conductor Material

Bare Copper

Sheath Material

LSZH

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

100m

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant, Halogen Free, Self-extinguishing

Minimum Operating Temperature

-20°C

Oil Resistant

No

Insulation material

XLPE

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

AXINDUS MarineCom YOZc 250 V Control Cable, 4 Cores, 0.75 mm², Screened, 100m, Grey LSZH Sheath

P.O.A.

AXINDUS MarineCom YOZc 250 V Control Cable, 4 Cores, 0.75 mm², Screened, 100m, Grey LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AXINDUS

Series

MarineCom YOZc 250 V

Number of Cores

4

Cross Sectional Area

0.75 mm²

Conductor Material

Bare Copper

Sheath Material

LSZH

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

100m

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant, Halogen Free, Self-extinguishing

Minimum Operating Temperature

-20°C

Oil Resistant

No

Insulation material

XLPE

Country of Origin

Netherlands