Technical Document
Specifications
Brand
BahcoType
Workbench
Maximum Load
300kg
Length
1200mm
Width
510mm
Height
840mm
Model Number
1495FWB120TS
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
Bahco 1495FWB120TS Workbench, 300kg Max Load, 840mm x 510mm x 1200mm
1
P.O.A.
Bahco 1495FWB120TS Workbench, 300kg Max Load, 840mm x 510mm x 1200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoType
Workbench
Maximum Load
300kg
Length
1200mm
Width
510mm
Height
840mm
Model Number
1495FWB120TS
Country of Origin
Spain