Bahco 1495K6CWB18TS Workbench, 30kg Max Load, 840mm x 750mm x 1800mm

RS Stock No.: 172-116Brand: BahcoManufacturers Part No.: 1495K6CWB18TS
brand-logo
View all in Workbenches

Technical Document

Specifications

Brand

Bahco

Type

Workbench

Maximum Load

30kg

Length

1800mm

Width

750mm

Height

840mm

Model Number

1495K6CWB18TS

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Bahco 1495K6CWB18TS Workbench, 30kg Max Load, 840mm x 750mm x 1800mm

P.O.A.

Bahco 1495K6CWB18TS Workbench, 30kg Max Load, 840mm x 750mm x 1800mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Type

Workbench

Maximum Load

30kg

Length

1800mm

Width

750mm

Height

840mm

Model Number

1495K6CWB18TS

Country of Origin

Spain