Bahco Beryllium Copper Ball-Pein Hammer with Wood Handle, 680g

RS Stock No.: 284-446Brand: BahcoManufacturers Part No.: NSB506-450
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Bahco

Head Type

Ball Pein

Hammer Type

Ball-Pein Hammer

Head Material

Beryllium Copper

Non Sparking

Yes

Handle Material

Wood

Overall Length

325 mm

Weight

680g

Country of Origin

China

P.O.A.

Bahco Beryllium Copper Ball-Pein Hammer with Wood Handle, 680g

P.O.A.

Bahco Beryllium Copper Ball-Pein Hammer with Wood Handle, 680g

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Head Type

Ball Pein

Hammer Type

Ball-Pein Hammer

Head Material

Beryllium Copper

Non Sparking

Yes

Handle Material

Wood

Overall Length

325 mm

Weight

680g

Country of Origin

China