Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Bahco 1/2 in Drive 20mm Standard Socket, 6 point, 42 mm Overall Length

RS Stock No.: 187-6850Brand: BahcoManufacturers Part No.: SS220-20
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

20mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Overall Length

42 mm

Material

Stainless Steel

Drive Type

Square

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bahco 1/2 in Drive 20mm Standard Socket, 6 point, 42 mm Overall Length

P.O.A.

Bahco 1/2 in Drive 20mm Standard Socket, 6 point, 42 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Size

20mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Overall Length

42 mm

Material

Stainless Steel

Drive Type

Square

Country of Origin

China