Banner SLL Series Light Curtain, Sender & Receiver, 23mm Resolution

RS Stock No.: 182-9553Brand: BannerManufacturers Part No.: SLLP23-1330P88
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Banner

Series

SLL

Beam Resolution

23mm

Component Type

Emitter, Receiver

SIL IEC 61508

3

PL EN ISO 13849-1

e

Protective Height

1330mm

Maximum Scanning Distance

12m

Maximum Response Time

20.9 ms

Length

1333mm

Height

45mm

Supply Voltage

24 V dc

Features

EDM, Fault Out and Amp, Fault Reset

Width

36mm

Terminal Type

8-Pin Quick Disconnect

Application

Area

Dimensions

1333 x 36 x 45 mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Banner SLL Series Light Curtain, Sender & Receiver, 23mm Resolution

P.O.A.

Banner SLL Series Light Curtain, Sender & Receiver, 23mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

SLL

Beam Resolution

23mm

Component Type

Emitter, Receiver

SIL IEC 61508

3

PL EN ISO 13849-1

e

Protective Height

1330mm

Maximum Scanning Distance

12m

Maximum Response Time

20.9 ms

Length

1333mm

Height

45mm

Supply Voltage

24 V dc

Features

EDM, Fault Out and Amp, Fault Reset

Width

36mm

Terminal Type

8-Pin Quick Disconnect

Application

Area

Dimensions

1333 x 36 x 45 mm

Country of Origin

United States