Technical Document
Specifications
Brand
BannerSensor Technology
Ultrasonic
Detection Range
200 → 2000 mm
Body Style
Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP/NPN
Cable Length
2m
Supply Voltage
10 → 30 V dc
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Banner Ultrasonic Barrel Proximity Sensor, 200 → 2000 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
1
P.O.A.
Banner Ultrasonic Barrel Proximity Sensor, 200 → 2000 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSensor Technology
Ultrasonic
Detection Range
200 → 2000 mm
Body Style
Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP/NPN
Cable Length
2m
Supply Voltage
10 → 30 V dc
Country of Origin
China