Technical Document
Specifications
Brand
Bosch RexrothStrut Profile
45 x 45 mm
Structural Element Type
Strut Profile
Length
1000mm
Groove Size
10mm
Number of Grooves
3
Material
Aluminium
Colour
Silver
Product System
MGE
Product Family
Bosch Rexroth
Country of Origin
Germany
Product details
45x45L3N
You may be interested in

Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 1000mm LengthBrand: Bosch Rexroth
P.O.A.Each (Exc. Vat)
Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 1000mm LengthBrand: Bosch Rexroth
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 1000mm Length
1
P.O.A.
Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 1000mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 1000mm LengthBrand: Bosch Rexroth
P.O.A.Each (Exc. Vat)
Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 1000mm LengthBrand: Bosch Rexroth
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
Bosch RexrothStrut Profile
45 x 45 mm
Structural Element Type
Strut Profile
Length
1000mm
Groove Size
10mm
Number of Grooves
3
Material
Aluminium
Colour
Silver
Product System
MGE
Product Family
Bosch Rexroth
Country of Origin
Germany
Product details
45x45L3N
You may be interested in

Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 1000mm LengthBrand: Bosch Rexroth
P.O.A.Each (Exc. Vat)
Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 1000mm LengthBrand: Bosch Rexroth
P.O.A.Each (Exc. Vat)