Bosch GCL 2-15 G Green, 2 Line Laser Level

RS Stock No.: 144-6650Brand: BoschManufacturers Part No.: 0601066J00
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Bosch

Levelling Accuracy

±0.3mm/m

Working Environment

Indoor & Outdoor

Number of Laser Lines

2

Number of Laser Dots

2

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Green

Battery Type

AA

Power Source

Battery

Dimensions

112 x 55 x 106mm

Weight

490g

Height

106mm

Model Number p

GCL 2-15 G

Minimum Operating Temperature

-10°C

Length

112mm

Width

55mm

Maximum Operating Temperature

+50°C

Country of Origin

China

You may be interested in
Bosch GCL2-15 Red Laser Level
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Bosch GCL 2-15 G Green, 2 Line Laser Level

P.O.A.

Bosch GCL 2-15 G Green, 2 Line Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch GCL2-15 Red Laser Level
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Bosch

Levelling Accuracy

±0.3mm/m

Working Environment

Indoor & Outdoor

Number of Laser Lines

2

Number of Laser Dots

2

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Green

Battery Type

AA

Power Source

Battery

Dimensions

112 x 55 x 106mm

Weight

490g

Height

106mm

Model Number p

GCL 2-15 G

Minimum Operating Temperature

-10°C

Length

112mm

Width

55mm

Maximum Operating Temperature

+50°C

Country of Origin

China

You may be interested in
Bosch GCL2-15 Red Laser Level
P.O.A.Each (Exc. Vat)