Technical Document
Specifications
Brand
BoschDrill Type
Hammer Drill
Voltage Rating
240V
Corded/Cordless
Corded
Brushed/Brushless Motor
Brushed
Series
GBH
Chuck Type
SDS Plus
Orientation
Straight
Hammer Action
Yes
Weight
2.9kg
Max Speed
1300rpm
Speed
0 → 1300rpm
Wattage
850W
Plug Type
Type G - British 3-pin
Model Number
GBH 2-28 F
Country of Origin
Germany
Product details
Bosch SDS Plus Corded Hammer Drill - GBH 2-28 F
Introducing the Bosch GBH 2-28 F corded hammer drill. A professional power tool designed for heavy-duty applications. Upon inspection the GBH 2-28 F has a powerful 880 W motor pushing out 3.2 joules perfect for drilling and chiselling material such as wood, masonry and steel.
During application, the GBH 2-28 F packs a real punch it enables you to work faster and longer without fatigue. A welcomed feature is an Active Vibration Damping with vibration control, making the tool more comfortable plus the KickBack Control incorporated into the design can reduce the risk of serious injury.
Why would you buy this SDS Plus Rotary Hammer?
A superbly weighted and powerful SDS drill with a quality feel. It offers a large amount of power, so you can make light work drilling & chiselling. There is reinforced material in the right places, it's corded so you have constant power and designed for tradesmen who need a heavy-duty power tool to get the job done.
Features and Benefits
Hammer Drill 110V or 240V
Powerful motor
Active vibration damping – with vibration control making the tool more comfortable
KickBack Control – can reduce the risk of injury
Quick change chuck
Versatile to use – even on straight-shank drill bits
Suitable for large diameters of up to 68 mm
Enable you to work faster
Excellent for chiselling
Lock-on switch for continuous chiselling
Constant power forward & reverse
Reliable quality
Auxiliary Handle
Durable, perfect for onsite use
Long life
Specification
Power: 880W
Impact rate: 4000 ipm
Impact energy 3.2 Joules
Drilling vibration 11.0 m/s2
Chiselling 11.0 m/s2
Length: 445 mm
Width: 357 mm
Height: 154 mm
Weight: 2.9 kg
Bosch SDS Plus Corded Hammer Drill - GBH 2-28 F Options
RS Stock No: 760-0698, 110 V (UK Plug)
RS Stock No: 760-0691, 240 V (Yellow BS4343)
What do you get?
GBH 2-28 F Hammer Drill
Quick Change Chuck
Auxiliary Handle
Depth Stop
L-Boxx Carry Case
Typical Application
Hammer & SDS drills are ideal tools for all heavy-duty applications when extra drilling power is required. Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. Corded SDS Hammer drills will easily work through masonry, concrete, bricks and other hard materials quickly and efficiently. Many models of drills have a mode selection which allows you to choose between a rotary action, hammer function or both.
Corded SDS Plus Rotary Hammer drills are employed in many fields, such as:
Construction works
Demolition works
Plumbing systems installation
Electrical systems installation
Carpentry industry
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BoschDrill Type
Hammer Drill
Voltage Rating
240V
Corded/Cordless
Corded
Brushed/Brushless Motor
Brushed
Series
GBH
Chuck Type
SDS Plus
Orientation
Straight
Hammer Action
Yes
Weight
2.9kg
Max Speed
1300rpm
Speed
0 → 1300rpm
Wattage
850W
Plug Type
Type G - British 3-pin
Model Number
GBH 2-28 F
Country of Origin
Germany
Product details
Bosch SDS Plus Corded Hammer Drill - GBH 2-28 F
Introducing the Bosch GBH 2-28 F corded hammer drill. A professional power tool designed for heavy-duty applications. Upon inspection the GBH 2-28 F has a powerful 880 W motor pushing out 3.2 joules perfect for drilling and chiselling material such as wood, masonry and steel.
During application, the GBH 2-28 F packs a real punch it enables you to work faster and longer without fatigue. A welcomed feature is an Active Vibration Damping with vibration control, making the tool more comfortable plus the KickBack Control incorporated into the design can reduce the risk of serious injury.
Why would you buy this SDS Plus Rotary Hammer?
A superbly weighted and powerful SDS drill with a quality feel. It offers a large amount of power, so you can make light work drilling & chiselling. There is reinforced material in the right places, it's corded so you have constant power and designed for tradesmen who need a heavy-duty power tool to get the job done.
Features and Benefits
Hammer Drill 110V or 240V
Powerful motor
Active vibration damping – with vibration control making the tool more comfortable
KickBack Control – can reduce the risk of injury
Quick change chuck
Versatile to use – even on straight-shank drill bits
Suitable for large diameters of up to 68 mm
Enable you to work faster
Excellent for chiselling
Lock-on switch for continuous chiselling
Constant power forward & reverse
Reliable quality
Auxiliary Handle
Durable, perfect for onsite use
Long life
Specification
Power: 880W
Impact rate: 4000 ipm
Impact energy 3.2 Joules
Drilling vibration 11.0 m/s2
Chiselling 11.0 m/s2
Length: 445 mm
Width: 357 mm
Height: 154 mm
Weight: 2.9 kg
Bosch SDS Plus Corded Hammer Drill - GBH 2-28 F Options
RS Stock No: 760-0698, 110 V (UK Plug)
RS Stock No: 760-0691, 240 V (Yellow BS4343)
What do you get?
GBH 2-28 F Hammer Drill
Quick Change Chuck
Auxiliary Handle
Depth Stop
L-Boxx Carry Case
Typical Application
Hammer & SDS drills are ideal tools for all heavy-duty applications when extra drilling power is required. Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. Corded SDS Hammer drills will easily work through masonry, concrete, bricks and other hard materials quickly and efficiently. Many models of drills have a mode selection which allows you to choose between a rotary action, hammer function or both.
Corded SDS Plus Rotary Hammer drills are employed in many fields, such as:
Construction works
Demolition works
Plumbing systems installation
Electrical systems installation
Carpentry industry