Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Bosch 4-Piece Twist Drill Bit Set for Multi-Material, 8mm Max, 4mm Min, Carbide Tipped Bits

RS Stock No.: 231-1207Brand: BoschManufacturers Part No.: 2608900649
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Bosch

Set Type

Rotary Impact Drills Bit Set

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

Carbide Tipped

Number of Pieces

4

Minimum Size

4mm

Maximum Size

8mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Bosch 4-Piece Twist Drill Bit Set for Multi-Material, 8mm Max, 4mm Min, Carbide Tipped Bits

P.O.A.

Bosch 4-Piece Twist Drill Bit Set for Multi-Material, 8mm Max, 4mm Min, Carbide Tipped Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Set Type

Rotary Impact Drills Bit Set

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

Carbide Tipped

Number of Pieces

4

Minimum Size

4mm

Maximum Size

8mm

Country of Origin

Germany