Technical Document
Specifications
Brand
BradyProduct Type
Label
Label Height
11.1mm
Výška štítku
11.1mm
Label Width
12.7mm
Label Quantity
2500Per Roll
Background Colour
White
Series
B33
Country of Origin
Belgium
Stock information temporarily unavailable.
P.O.A.
Brady B33 White Label Roll, 12.7mm Width, 11.1mm Height, 2500Per Roll Qty
1
P.O.A.
Brady B33 White Label Roll, 12.7mm Width, 11.1mm Height, 2500Per Roll Qty
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyProduct Type
Label
Label Height
11.1mm
Výška štítku
11.1mm
Label Width
12.7mm
Label Quantity
2500Per Roll
Background Colour
White
Series
B33
Country of Origin
Belgium