Brady M611 Handheld Label Printer, 50.80mm Max Label Width, EU

RS Stock No.: 218-6200Brand: BradyManufacturers Part No.: BREU_199974
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

M611

Application

Industrial

Maximum Label Width

50.80mm

Handheld

Yes

Keyboard

No

Plug Type

EU

Resolution

300dpi

Wireless

Yes

Connection Port

Bluetooth, USB, USB 2.0, Wi-Fi

Dimensions

113.28 x 115.66 x 278.75mm

Depth

278.75mm

Width

113.28mm

Height

115.66mm

Weight

1.6kg

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brady M611 Handheld Label Printer, 50.80mm Max Label Width, EU

P.O.A.

Brady M611 Handheld Label Printer, 50.80mm Max Label Width, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Model

M611

Application

Industrial

Maximum Label Width

50.80mm

Handheld

Yes

Keyboard

No

Plug Type

EU

Resolution

300dpi

Wireless

Yes

Connection Port

Bluetooth, USB, USB 2.0, Wi-Fi

Dimensions

113.28 x 115.66 x 278.75mm

Depth

278.75mm

Width

113.28mm

Height

115.66mm

Weight

1.6kg

Country of Origin

Malaysia

You may be interested in