Brady B-595 on White on Transparent Label, 19.05 mm Width

RS Stock No.: 284-5687Brand: BradyManufacturers Part No.: M4C-750-595-CL-WT
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

19.05 mm

Works With Printer Models

BMP41, BMP51, BMP53, M511, M410, M510

Background Colour

White on Transparent

Series

B-595

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

Country of Origin

Mexico

P.O.A.

Brady B-595 on White on Transparent Label, 19.05 mm Width

P.O.A.

Brady B-595 on White on Transparent Label, 19.05 mm Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Brady

Tape Width

19.05 mm

Works With Printer Models

BMP41, BMP51, BMP53, M511, M410, M510

Background Colour

White on Transparent

Series

B-595

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

Country of Origin

Mexico