Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Brady R6000HF White Label Roll, 25.4mm Width, 12.7mm Height, 5000 Qty

RS Stock No.: 277-3345Brand: BradyManufacturers Part No.: THT-59-423-10Distrelec Article No.: 30148255
brand-logo
View all in Label Rolls

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Height

12.7mm

Výška štítku

12.7mm

Label Width

25.4mm

Diameter

76.2mm

Label Quantity

5000

Background Colour

White

Series

R6000HF

Distrelec Product Id

30148255

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

Brady R6000HF White Label Roll, 25.4mm Width, 12.7mm Height, 5000 Qty

P.O.A.

Brady R6000HF White Label Roll, 25.4mm Width, 12.7mm Height, 5000 Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Height

12.7mm

Výška štítku

12.7mm

Label Width

25.4mm

Diameter

76.2mm

Label Quantity

5000

Background Colour

White

Series

R6000HF

Distrelec Product Id

30148255

Country of Origin

Belgium