Technical Document
Specifications
Brand
BulginSwitch Operation
Latching
Switch Type
Capacitive
Switch Function
NO
LED Colour
Green, Red
Illuminated
Yes
Maximum Input Voltage
24V dc
Minimum Input Voltage
12V dc
IP Rating
IP68, IP69K
Contact Material
Stainless Steel
Current Rating
500mA
Country of Origin
China
P.O.A.
Each (In a Box of 60) (Exc. Vat)
Bulgin Capacitive Switch Latching NO,Illuminated, Green, Red, IP68, IP69K Stainless Steel
60
P.O.A.
Each (In a Box of 60) (Exc. Vat)
Bulgin Capacitive Switch Latching NO,Illuminated, Green, Red, IP68, IP69K Stainless Steel
Stock information temporarily unavailable.
60
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BulginSwitch Operation
Latching
Switch Type
Capacitive
Switch Function
NO
LED Colour
Green, Red
Illuminated
Yes
Maximum Input Voltage
24V dc
Minimum Input Voltage
12V dc
IP Rating
IP68, IP69K
Contact Material
Stainless Steel
Current Rating
500mA
Country of Origin
China
