Technical Document
Specifications
Brand
BulginSwitch Operation
Latching
Illuminated
Yes
Series
MPI005
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
12V
LED Colour
Amber
IP Rating
IP65
Legend
(Blank)
Manufacturer Part No.
MPI005D28LSAM12
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginSwitch Operation
Latching
Illuminated
Yes
Series
MPI005
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
12V
LED Colour
Amber
IP Rating
IP65
Legend
(Blank)
Manufacturer Part No.
MPI005D28LSAM12
Country of Origin
China