Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Bulgin Circular Connector, 2 Contacts, In-line, Plug, Male, IP68, Standard Buccaneer Series

RS Stock No.: 489-548Brand: BulginManufacturers Part No.: PX0737/PDistrelec Article No.: 30092081
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

In-line

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

12.0A

Series

Standard Buccaneer

Body Orientation

Straight

Voltage Rating

250.0 V

Shell Size

38

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Nickel

Strain Relief

No

Maximum Operating Temperature

+70°C

Contact Material

Brass

Minimum Operating Temperature

-20°C

Country of Origin

Tunisia

Product details

Bulgin Buccaneer Standard Sealed In-Line Connectors

From Bulgin, the Buccaneer Standard Series of In-line Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.

With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field. The panel connectors have a single hole fixing with an easy to use jam nut.

The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.

Environment

The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.

Features and Benefits

• IP68
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• 6 to 8mm cable acceptance (2 to 9 pole)

Applications

Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.

FAQ

Q: Are there accessories available for this connector?

A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.

Q: How durable is the connector?

A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.

Q: What are the mating requirements of this connector?

A: The Buccaneer standard series in-line connectors mate with corresponding cable connectors for cable to cable connections, and with panel mounting connectors.

Q: Are contacts supplied with this connector?

A: Flange connectors with 2 to 9 poles are supplied with contacts. The 12 to 25 pole connectors are supplied without contacts.

Stock information temporarily unavailable.

P.O.A.

Bulgin Circular Connector, 2 Contacts, In-line, Plug, Male, IP68, Standard Buccaneer Series

P.O.A.

Bulgin Circular Connector, 2 Contacts, In-line, Plug, Male, IP68, Standard Buccaneer Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

In-line

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

12.0A

Series

Standard Buccaneer

Body Orientation

Straight

Voltage Rating

250.0 V

Shell Size

38

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Nickel

Strain Relief

No

Maximum Operating Temperature

+70°C

Contact Material

Brass

Minimum Operating Temperature

-20°C

Country of Origin

Tunisia

Product details

Bulgin Buccaneer Standard Sealed In-Line Connectors

From Bulgin, the Buccaneer Standard Series of In-line Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.

With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field. The panel connectors have a single hole fixing with an easy to use jam nut.

The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.

Environment

The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.

Features and Benefits

• IP68
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• 6 to 8mm cable acceptance (2 to 9 pole)

Applications

Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.

FAQ

Q: Are there accessories available for this connector?

A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.

Q: How durable is the connector?

A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.

Q: What are the mating requirements of this connector?

A: The Buccaneer standard series in-line connectors mate with corresponding cable connectors for cable to cable connections, and with panel mounting connectors.

Q: Are contacts supplied with this connector?

A: Flange connectors with 2 to 9 poles are supplied with contacts. The 12 to 25 pole connectors are supplied without contacts.