Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Bulgin Tee M12 Socket to 8 Pole M12 Plug Adapter

RS Stock No.: 204-7952Brand: BulginManufacturers Part No.: PXPPVC12TSFM08AFBIFB
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

Bulgin

End 1

M12

End 1 Number of Ports

1

End 1 Gender

Female

End 1 Size

M12

End 2 Number of Contacts

8

End 2 Gender

Male

End 2 Size

M12

Body Orientation

Tee

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 25) (Exc. Vat)

Bulgin Tee M12 Socket to 8 Pole M12 Plug Adapter

P.O.A.

Each (In a Box of 25) (Exc. Vat)

Bulgin Tee M12 Socket to 8 Pole M12 Plug Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

End 1

M12

End 1 Number of Ports

1

End 1 Gender

Female

End 1 Size

M12

End 2 Number of Contacts

8

End 2 Gender

Male

End 2 Size

M12

Body Orientation

Tee

Country of Origin

China