Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

CAMDENBOSS Stainless Steel for Use with 73 Series Waterproof Enclosure, 20 x 82 x 5mm

RS Stock No.: 280-5389Brand: CAMDENBOSSManufacturers Part No.: CHD73W10Distrelec Article No.: 30379874
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Length

20mm

For Use With

73 Series Waterproof Enclosure

Width

82mm

Material

Stainless Steel

Dimensions

20 x 82 x 5mm

Height

5mm

Colour

Clear

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

CAMDENBOSS Stainless Steel for Use with 73 Series Waterproof Enclosure, 20 x 82 x 5mm

P.O.A.

CAMDENBOSS Stainless Steel for Use with 73 Series Waterproof Enclosure, 20 x 82 x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

20mm

For Use With

73 Series Waterproof Enclosure

Width

82mm

Material

Stainless Steel

Dimensions

20 x 82 x 5mm

Height

5mm

Colour

Clear

Country of Origin

Vietnam