Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Carlo Gavazzi RGC Series Solid State Relay, 43 A Load, 660 V Load

RS Stock No.: 209-8607Brand: Carlo GavazziManufacturers Part No.: RGC1A60D42GEM
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

43 A

Maximum Load Voltage

660 V

Minimum Load Voltage

150 V

Switching Type

Zero Cross

Minimum Load Current

0.5 A

Contact Configuration

SPST

Output Device

Transistor

Series

RGC

Country of Origin

Malta

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi RGC Series Solid State Relay, 43 A Load, 660 V Load

P.O.A.

Carlo Gavazzi RGC Series Solid State Relay, 43 A Load, 660 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

43 A

Maximum Load Voltage

660 V

Minimum Load Voltage

150 V

Switching Type

Zero Cross

Minimum Load Current

0.5 A

Contact Configuration

SPST

Output Device

Transistor

Series

RGC

Country of Origin

Malta