Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

CS8416-CSZ Cirrus Logic, Audio Processor, 28-Pin SOIC

RS Stock No.: 169-8304Brand: Cirrus LogicManufacturers Part No.: CS8416-CSZ
View all in Audio & Video Processors

Technical Document

Specifications

Processor Type

Audio Processor

Number of Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Dimensions

17.9 x 7.5 x 2.3mm

Height

2.3mm

Length

17.9mm

Minimum Operating Temperature

-10 °C

Minimum Operating Supply Voltage

3.13 V

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

5.25 V

Width

7.5mm

Product details

192 kHz Digital Audio Transmitter (CS8406) and Receiver (CS8416), Cirrus Logic

CS8406, 192 kHz Digital Audio Transmitter
CS8416, 192 kHz Digital Audio Receiver

Audio, Cirrus Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 54) (Exc. Vat)

CS8416-CSZ Cirrus Logic, Audio Processor, 28-Pin SOIC

P.O.A.

Each (In a Tube of 54) (Exc. Vat)

CS8416-CSZ Cirrus Logic, Audio Processor, 28-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Processor Type

Audio Processor

Number of Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Dimensions

17.9 x 7.5 x 2.3mm

Height

2.3mm

Length

17.9mm

Minimum Operating Temperature

-10 °C

Minimum Operating Supply Voltage

3.13 V

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

5.25 V

Width

7.5mm

Product details

192 kHz Digital Audio Transmitter (CS8406) and Receiver (CS8416), Cirrus Logic

CS8406, 192 kHz Digital Audio Transmitter
CS8416, 192 kHz Digital Audio Receiver

Audio, Cirrus Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more