Technical Document
Specifications
Lamp Base
BA15d
Wattage
3 W
Colour Temperature
2700 → 3000K
Series
2084
Incandescent Equivalent Wattage
18W
Lamp Type
LED Capsule Lamp
Dimmable
No
Lamp Shape
Bulb
Colour Tone
Warm White
Voltage Rating
10 → 30 V dc
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Lamp Base
BA15d
Wattage
3 W
Colour Temperature
2700 → 3000K
Series
2084
Incandescent Equivalent Wattage
18W
Lamp Type
LED Capsule Lamp
Dimmable
No
Lamp Shape
Bulb
Colour Tone
Warm White
Voltage Rating
10 → 30 V dc
Country of Origin
Taiwan, Province Of China