Technical Document
Specifications
Brand
CONECAccessory Type
Protection Cap
Length
32.2mm
Width
31.5mm
Depth
31.5mm
Series
17
For Use With
Fiber Optic, RJ45, USB
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 50) (Exc. Vat)
CONEC Protection Cap, 17 for use with Fiber Optic, RJ45, USB
50
P.O.A.
Each (In a Box of 50) (Exc. Vat)
CONEC Protection Cap, 17 for use with Fiber Optic, RJ45, USB
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CONECAccessory Type
Protection Cap
Length
32.2mm
Width
31.5mm
Depth
31.5mm
Series
17
For Use With
Fiber Optic, RJ45, USB