Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Cooper Bussmann 3A T Cartridge Fuse, 20 x 127mm

RS Stock No.: 848-4197Brand: Cooper BussmannManufacturers Part No.: FRS-R-3
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

3A

Fuse Size

20 x 127mm

Fuse Speed

T

Voltage Rating

600V ac

Series

FRS-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRS-R Series

Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Cooper Bussmann 3A T Cartridge Fuse, 20 x 127mm

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Cooper Bussmann 3A T Cartridge Fuse, 20 x 127mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

3A

Fuse Size

20 x 127mm

Fuse Speed

T

Voltage Rating

600V ac

Series

FRS-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRS-R Series

Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.