Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Cooper Bussmann 70A F Cartridge Fuse, 28.7 x 117.60mm

RS Stock No.: 851-1817Brand: Cooper BussmannManufacturers Part No.: JKS-80
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

70A

Fuse Size

28.7 x 117.60mm

Fuse Speed

F

Voltage Rating

600V ac

Series

JKS

Country of Origin

Mexico

Product details

Quick Acting JKS Series

Professional range of quick acting fuses available in a variety of current ratings from the JKS LIMITRON series. The fuses are designed to protect low interrupting capacity circuit breakers. Typical applications include power panelboards and machinery disconnects.

Various current ratings available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 70A F Cartridge Fuse, 28.7 x 117.60mm

P.O.A.

Cooper Bussmann 70A F Cartridge Fuse, 28.7 x 117.60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

70A

Fuse Size

28.7 x 117.60mm

Fuse Speed

F

Voltage Rating

600V ac

Series

JKS

Country of Origin

Mexico

Product details

Quick Acting JKS Series

Professional range of quick acting fuses available in a variety of current ratings from the JKS LIMITRON series. The fuses are designed to protect low interrupting capacity circuit breakers. Typical applications include power panelboards and machinery disconnects.

Various current ratings available

You may be interested in