Cosel MGW DC-DC Converter, ±15V dc/ 500mA Output, 18 → 36 V dc Input, 15W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 130-9714Brand: CoselManufacturers Part No.: MGW152415-R
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

±15 V dc, ±30V dc

Input Voltage Range

18 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

500mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

14.602 → 15.505V

Isolation Voltage

1.5 kV dc, 500V dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

MGW

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Country of Origin

Japan

Product details

MGW Series, On/Off Remote Function

The MGW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits

• Industry Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 6 sided shield (MG15 / MG30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Built-in remote On/Off Function
• Built-in overcurrent protection circuits (recovers automatically)
• 10 Year Warranty

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Cosel MGW DC-DC Converter, ±15V dc/ 500mA Output, 18 → 36 V dc Input, 15W, PCB Mount, +85°C Max Temp -40°C Min

P.O.A.

Cosel MGW DC-DC Converter, ±15V dc/ 500mA Output, 18 → 36 V dc Input, 15W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

±15 V dc, ±30V dc

Input Voltage Range

18 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

500mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

14.602 → 15.505V

Isolation Voltage

1.5 kV dc, 500V dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

MGW

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Country of Origin

Japan

Product details

MGW Series, On/Off Remote Function

The MGW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits

• Industry Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 6 sided shield (MG15 / MG30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Built-in remote On/Off Function
• Built-in overcurrent protection circuits (recovers automatically)
• 10 Year Warranty

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more