Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Craig & Derricott 3P Pole Isolator Switch - 25A Maximum Current, 18kW Power Rating, IP66

RS Stock No.: 400-8806Brand: Craig & DerricottManufacturers Part No.: DI253EB
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

25A

IP Rating

IP66

Power Rating

18kW

Voltage Rating

500V ac

Handle Colour

Yellow

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Switch Rating

500V ac

Length

130mm

Width

105mm

Depth

110mm

Terminal Type

Cable

Product details

Switch Disconnector Interiors

Snap-in fit
Mechanical durability 25A and 40A: 100000 operations, 63A: 50000 operations

Stock information temporarily unavailable.

P.O.A.

Craig & Derricott 3P Pole Isolator Switch - 25A Maximum Current, 18kW Power Rating, IP66

P.O.A.

Craig & Derricott 3P Pole Isolator Switch - 25A Maximum Current, 18kW Power Rating, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

25A

IP Rating

IP66

Power Rating

18kW

Voltage Rating

500V ac

Handle Colour

Yellow

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Switch Rating

500V ac

Length

130mm

Width

105mm

Depth

110mm

Terminal Type

Cable

Product details

Switch Disconnector Interiors

Snap-in fit
Mechanical durability 25A and 40A: 100000 operations, 63A: 50000 operations