Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Cree LED2.6 V Amber LED 5mm Through Hole, C503B-ACN-CX0Y0251

RS Stock No.: 810-7257Brand: Cree LEDManufacturers Part No.: C503B-ACN-CX0Y0251
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Amber

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

8.2 cd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Oval

Dominant Wavelength

596 nm

Lens Colour

Clear

Country of Origin

China

Product details

Cree C503 Series Colour LEDs

The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement

Cree - Single Colour LEDs

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

Cree LED2.6 V Amber LED 5mm Through Hole, C503B-ACN-CX0Y0251
Select packaging type

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

Cree LED2.6 V Amber LED 5mm Through Hole, C503B-ACN-CX0Y0251
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Amber

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

8.2 cd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Oval

Dominant Wavelength

596 nm

Lens Colour

Clear

Country of Origin

China

Product details

Cree C503 Series Colour LEDs

The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement

Cree - Single Colour LEDs