Cree LED CXB1512-0000-000N0UK427G, CXA2 White CoB LED, 2700K 90CRI

RS Stock No.: 884-7355Brand: Cree LEDManufacturers Part No.: CXB1512-0000-000N0UK427G
brand-logo
View all in COB LEDs

Technical Document

Specifications

Typical Luminous Flux

1313 lm, 1411 lm

Optical Source Diameter

8.9mm

Colour Temperature

2700K

Radiant Flux

22W

Series

CXA2

Viewing Angle

115 °

Colour Rendering

90

LED Colours

White

Forward Voltage

36 V

Forward Current

600mA

Dimensions

15.85 x 15.85 x 1.7mm

Country of Origin

China

Product details

Cree XLamp CXB1512 Series LED Arrays

The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.

Features of the CXB1512 Series COB LEDs:
9 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°

P.O.A.

Cree LED CXB1512-0000-000N0UK427G, CXA2 White CoB LED, 2700K 90CRI
Select packaging type

P.O.A.

Cree LED CXB1512-0000-000N0UK427G, CXA2 White CoB LED, 2700K 90CRI

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Typical Luminous Flux

1313 lm, 1411 lm

Optical Source Diameter

8.9mm

Colour Temperature

2700K

Radiant Flux

22W

Series

CXA2

Viewing Angle

115 °

Colour Rendering

90

LED Colours

White

Forward Voltage

36 V

Forward Current

600mA

Dimensions

15.85 x 15.85 x 1.7mm

Country of Origin

China

Product details

Cree XLamp CXB1512 Series LED Arrays

The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.

Features of the CXB1512 Series COB LEDs:
9 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°