Cree RGBW LED SMD SMD, CLQ6B-TKW-S1L1R1H1TBB7935CC3
Technical Document
Specifications
Brand
CreeLED Colours
Blue, Green, Red, White
Package Type
SMD
Mounting Type
Surface Mount
Number of LEDs
4
Country of Origin
China
P.O.A.
Each (On a Reel of 4000) (Exc. Vat)
Cree RGBW LED SMD SMD, CLQ6B-TKW-S1L1R1H1TBB7935CC3
4000
P.O.A.
Each (On a Reel of 4000) (Exc. Vat)
Cree RGBW LED SMD SMD, CLQ6B-TKW-S1L1R1H1TBB7935CC3
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CreeLED Colours
Blue, Green, Red, White
Package Type
SMD
Mounting Type
Surface Mount
Number of LEDs
4
Country of Origin
China