Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Crouzet Phase Monitoring Relay, DPDT

RS Stock No.: 614-9498Brand: CrouzetManufacturers Part No.: 84873021
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Phase

Contact Configuration

DPDT

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

500ms

Height

92.6mm

Length

65.5mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+50°C

Dimensions

65.5 x 17.5 x 92.6mm

Country of Origin

France

Product details

MWS series phase control relays

Three-phase network control: phase order, total phase loss.
Multi-voltage from 3 x 208 → 3 x 480 Vac.
Controls its own voltage supply.
Measurement in true RMS.
LED status indicator.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet Phase Monitoring Relay, DPDT

P.O.A.

Crouzet Phase Monitoring Relay, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Phase

Contact Configuration

DPDT

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

500ms

Height

92.6mm

Length

65.5mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+50°C

Dimensions

65.5 x 17.5 x 92.6mm

Country of Origin

France

Product details

MWS series phase control relays

Three-phase network control: phase order, total phase loss.
Multi-voltage from 3 x 208 → 3 x 480 Vac.
Controls its own voltage supply.
Measurement in true RMS.
LED status indicator.

You may be interested in