Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

D-Link Nuclias Wireless AC1300 Wave 2 Cloud-Managed Access Point 1 Port Wireless Access Point, 802.11ac,

RS Stock No.: 254-9989Brand: D-LinkManufacturers Part No.: DBA-1210PDistrelec Article No.: 30185166
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Brand

D-Link

Model

Nuclias Wireless AC1300 Wave 2 Cloud-Managed Access Point

Wireless Technology

802.11ac/n/g/b/a

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ac

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

1300Mbit/s

Number of LAN Ports

1

Security Protocols

WPA, WPA2

Dimensions

170 x 170 x 28mm

Weight

320g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

D-Link Nuclias Wireless AC1300 Wave 2 Cloud-Managed Access Point 1 Port Wireless Access Point, 802.11ac,

P.O.A.

D-Link Nuclias Wireless AC1300 Wave 2 Cloud-Managed Access Point 1 Port Wireless Access Point, 802.11ac,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Model

Nuclias Wireless AC1300 Wave 2 Cloud-Managed Access Point

Wireless Technology

802.11ac/n/g/b/a

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ac

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

1300Mbit/s

Number of LAN Ports

1

Security Protocols

WPA, WPA2

Dimensions

170 x 170 x 28mm

Weight

320g

Country of Origin

China