D-Link AC600 WiFi USB 2.0 WiFi Adapter

RS Stock No.: 883-8553Brand: D-LinkManufacturers Part No.: DWA-172Distrelec Article No.: 30185216
brand-logo
View all in WiFi Adapters

Technical Document

Specifications

Brand

D-Link

Interface

USB 2.0

Wireless Connectivity

WiFi

WiFi Rating

AC600

WiFi Standard

802.11a, 802.11ac, 802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz, 5GHz

Wireless Data Rate

433Mbit/s

Country of Origin

China

Product details

DWA-172 Wireless AC600 Dual-Band High-Gain USB Adapter

The DWA-172 Wireless AC600 Dual-Band High-Gain USB Adapter lets you experience faster wireless speeds than ever before by delivering powerful Wireless AC technology to your desktop or notebook computer. Simply plug the adapter into an available USB port and connect to a secure wireless network with an Internet connection, and right away you’ll be browsing the web, chatting to your friends, streaming HD video or gaming online

Compatibility

Even though the DWA-172 offers cutting edge high speeds for your home network, it also backwards compatible with all of your current wireless products. You're able to connect the DWA-172 to your existing hardware, connect to the internet and start browsing.

Reliable Bandwidth

The DWA-172 uses dual band technology for intelligent, versatile, low interference bandwidth. Whether you're checking emails or surfing the Internet on the 2.4 GHz band or playing online games, streaming HD movies to multiple devices using the cleaner, low interference 5 GHz band.

Features and Benefits

Dual-band technology offers extra reliability by reducing wireless interference
Connect to wireless networks securely using the latest encryption methods
Supports WPA2 encryption for high-level wireless security
Use Wi-Fi Protected Setup to establish a secure connection with the press of a button
Take the power of Wireless AC with you wherever you go
Instantly adds Wireless AC connectivity to any computer with a USB port2
Slim design, doesn’t get in your way

FAQ's

What is Wireless AC?

802.aaac is a new networking standard that products high wireless speeds on the 5GHz band. This high speed allows smooth streaming of HD videos, lag-free online gaming, clear audio and video calls over the internet.

What does this product do?

Use the D-Link DWA-172 USB Adapter to connect your desktop or notebook computer to a wireless network and access a high-speed Internet connection, transfer files, and stream media from greater distances around your home or office.

D-Link Wireless

Stock information temporarily unavailable.

P.O.A.

D-Link AC600 WiFi USB 2.0 WiFi Adapter

P.O.A.

D-Link AC600 WiFi USB 2.0 WiFi Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Interface

USB 2.0

Wireless Connectivity

WiFi

WiFi Rating

AC600

WiFi Standard

802.11a, 802.11ac, 802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz, 5GHz

Wireless Data Rate

433Mbit/s

Country of Origin

China

Product details

DWA-172 Wireless AC600 Dual-Band High-Gain USB Adapter

The DWA-172 Wireless AC600 Dual-Band High-Gain USB Adapter lets you experience faster wireless speeds than ever before by delivering powerful Wireless AC technology to your desktop or notebook computer. Simply plug the adapter into an available USB port and connect to a secure wireless network with an Internet connection, and right away you’ll be browsing the web, chatting to your friends, streaming HD video or gaming online

Compatibility

Even though the DWA-172 offers cutting edge high speeds for your home network, it also backwards compatible with all of your current wireless products. You're able to connect the DWA-172 to your existing hardware, connect to the internet and start browsing.

Reliable Bandwidth

The DWA-172 uses dual band technology for intelligent, versatile, low interference bandwidth. Whether you're checking emails or surfing the Internet on the 2.4 GHz band or playing online games, streaming HD movies to multiple devices using the cleaner, low interference 5 GHz band.

Features and Benefits

Dual-band technology offers extra reliability by reducing wireless interference
Connect to wireless networks securely using the latest encryption methods
Supports WPA2 encryption for high-level wireless security
Use Wi-Fi Protected Setup to establish a secure connection with the press of a button
Take the power of Wireless AC with you wherever you go
Instantly adds Wireless AC connectivity to any computer with a USB port2
Slim design, doesn’t get in your way

FAQ's

What is Wireless AC?

802.aaac is a new networking standard that products high wireless speeds on the 5GHz band. This high speed allows smooth streaming of HD videos, lag-free online gaming, clear audio and video calls over the internet.

What does this product do?

Use the D-Link DWA-172 USB Adapter to connect your desktop or notebook computer to a wireless network and access a high-speed Internet connection, transfer files, and stream media from greater distances around your home or office.

D-Link Wireless