Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

DeWALT 1/2 in 18V Body Only Impact Wrench

RS Stock No.: 136-2873Brand: DeWALTManufacturers Part No.: DCF899NT-XJ
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Brushed/Brushless Motor

Brushed

Maximum Torque - Releasing

950Nm

Number of Batteries Supplied

0

Speed

1900rpm

Weight

2.6kg

Model Number

DCF899NT

Country of Origin

China

Product details

Dewalt DCF899NT High Torque Impact Wrench 18V Cordless Brushless

Introducing the professional Impact Wrench (DCF899NT) from DeWALT. This high-performance cordless impact wrench generates impressive 950Nm of torque, features 3-speed settings and ergonomic design for maximum comfort of use. The 1/2 in square drive with detent pin allows for more efficient torque delivery and excellent socket retention. Full metal transmission construction and fan-cooled motor ensure increased durability and long-life operation.

Note: The DCF899NT is a bare unit + TSTAK heavy-duty kitbox only. Battery packs and charger are not included in the set.

Features and Benefits:

• Professional 18V BRUSHLESS XR Li-Ion High Torque Wrench
• Powerful fan cooled motor delivers up to 950Nm of torque and 2400 impacts per minute for heavy-duty fastening applications
• Up to 1625Nm of "breakaway" torque ensures removal of the tightest bolts
• 3 Speed and torque settings give you the control to best suit your application
• 1/2" (13 mm) square drive with detent pin allows for more efficient torque delivery and excellent socket retention
• Bright white LED with delay feature for improved visibility and flashlight functionality

Typical Application:

Impact wrenches are for heavy-duty tightening or loosening of nuts and bolts. These wrenches allow you to achieve high torque socket wrenching with minimal effort. Using either battery power or compressed air, impact wrenches are easy to use and offer a level of socket drive difficult to achieve with a manual tool. These tools are often used in:

• Automotive repair shops
• Product assembly
• Construction

FAQs:

How do impact wrenches work?
Impact wrenches have an electric or air motor and they get their high torque from a mechanism which delivers quick strong continuous blows. These series of intense, twisting bursts of force are what eventually loosens or tightens the nut.

How much torque does this impact wrench have?
This Torque wrench generates 950Nm of torque.

Do you stock compatible battery packs and chargers?
The DCF899NT is compatible with all DeWalt 18V Li-Ion XR series and 18V/54V Li-Ion FLEXVOLT battery packs.


What do I get in the set?
The DSD899NT Impact Wrench is supplied as a bare unit with TSTAK case only. Batteries and charger are sold separately.

DeWalt Impact Wrenches

Stock information temporarily unavailable.

P.O.A.

DeWALT 1/2 in 18V Body Only Impact Wrench

P.O.A.

DeWALT 1/2 in 18V Body Only Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Brushed/Brushless Motor

Brushed

Maximum Torque - Releasing

950Nm

Number of Batteries Supplied

0

Speed

1900rpm

Weight

2.6kg

Model Number

DCF899NT

Country of Origin

China

Product details

Dewalt DCF899NT High Torque Impact Wrench 18V Cordless Brushless

Introducing the professional Impact Wrench (DCF899NT) from DeWALT. This high-performance cordless impact wrench generates impressive 950Nm of torque, features 3-speed settings and ergonomic design for maximum comfort of use. The 1/2 in square drive with detent pin allows for more efficient torque delivery and excellent socket retention. Full metal transmission construction and fan-cooled motor ensure increased durability and long-life operation.

Note: The DCF899NT is a bare unit + TSTAK heavy-duty kitbox only. Battery packs and charger are not included in the set.

Features and Benefits:

• Professional 18V BRUSHLESS XR Li-Ion High Torque Wrench
• Powerful fan cooled motor delivers up to 950Nm of torque and 2400 impacts per minute for heavy-duty fastening applications
• Up to 1625Nm of "breakaway" torque ensures removal of the tightest bolts
• 3 Speed and torque settings give you the control to best suit your application
• 1/2" (13 mm) square drive with detent pin allows for more efficient torque delivery and excellent socket retention
• Bright white LED with delay feature for improved visibility and flashlight functionality

Typical Application:

Impact wrenches are for heavy-duty tightening or loosening of nuts and bolts. These wrenches allow you to achieve high torque socket wrenching with minimal effort. Using either battery power or compressed air, impact wrenches are easy to use and offer a level of socket drive difficult to achieve with a manual tool. These tools are often used in:

• Automotive repair shops
• Product assembly
• Construction

FAQs:

How do impact wrenches work?
Impact wrenches have an electric or air motor and they get their high torque from a mechanism which delivers quick strong continuous blows. These series of intense, twisting bursts of force are what eventually loosens or tightens the nut.

How much torque does this impact wrench have?
This Torque wrench generates 950Nm of torque.

Do you stock compatible battery packs and chargers?
The DCF899NT is compatible with all DeWalt 18V Li-Ion XR series and 18V/54V Li-Ion FLEXVOLT battery packs.


What do I get in the set?
The DSD899NT Impact Wrench is supplied as a bare unit with TSTAK case only. Batteries and charger are sold separately.

DeWalt Impact Wrenches