DeWALT DCM 35cm Electric Chainsaw

RS Stock No.: 352-056Brand: DeWALTManufacturers Part No.: DCMCST635N-XJ
brand-logo
View all in Chainsaws

Technical Document

Specifications

Brand

Dewalt

Power Type

Electric

Weight

3kg

Battery Voltage

54V

Bar Length

35cm

Délka

35cm

Series

DCM

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT DCM 35cm Electric Chainsaw

P.O.A.

DeWALT DCM 35cm Electric Chainsaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Power Type

Electric

Weight

3kg

Battery Voltage

54V

Bar Length

35cm

Délka

35cm

Series

DCM

Country of Origin

China