Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

DeWALT 10-Piece Twist Drill Bit Set Set for Metal, 10mm Max, 1mm Min, HSS-R Bits

RS Stock No.: 215-642Brand: DeWALTManufacturers Part No.: DT5911-QZ
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Dewalt

Set Type

Drill Bit Set

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit Set

Material

HSS-R

Number of Pieces

10

Minimum Size

1mm

Maximum Size

10mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT 10-Piece Twist Drill Bit Set Set for Metal, 10mm Max, 1mm Min, HSS-R Bits

P.O.A.

DeWALT 10-Piece Twist Drill Bit Set Set for Metal, 10mm Max, 1mm Min, HSS-R Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Set Type

Drill Bit Set

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit Set

Material

HSS-R

Number of Pieces

10

Minimum Size

1mm

Maximum Size

10mm

Country of Origin

China